Sealey AP2513B Topchest & Rollcab Combination 13 Drawer - BB Runners

MPN
AP2513B
Brand
Sealey
EAN-13
5054630157585
Order Code
89-5239
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £260.00 £254.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The economical way to buy American PRO® Ball-Bearing quality tool chests. Supplied packed one inside the other. This combo has smooth 27mm ball-bearing slides and all the features of the professional chests except that the swivel castors are Ø100mm. Features locks on both the topchest and rollcab, with removable steel bar on the rollcab and integral bars on the topchest. Supplied with two keys for each lock.
  • The economical way to buy American PRO® Ball-Bearing quality tool chests.
  • Supplied packed one inside the other.
  • This combo has smooth 27mm ball-bearing slides and all the features of the professional chests except that the swivel castors are Ø100mm.
  • Features locks on both the topchest and rollcab, with removable steel bar on the rollcab and integral bars on the topchest.
  • Supplied with two keys for each lock.
  • Overall Size (W x D x H): with handle; 680 x 335 x 935mm, without handle; 615 x 335 x 935mm.
  • These boxes are not interchangeable with the rest of the American PRO® Ball-Bearing Range.
  • 2 Year Guarantee*.
  • Model No. AP2513B

Model NoAP2513B
Nett Weight:34.53Kg
Specification (W x D x H):
9 Drawer Topchest :
Overall Size:600 x 260 x 380mm
Small 1/2 Drawer (x6):150 x 220 x 35mm
Small Drawer (x2):510 x 220 x 35mm
Medium Drawer (x1):510 x 220 x 80mm
4 Drawer Rollcab:
Overall Size:615 x 330 x 935mm
Small Drawer (x2):515 x 305 x 45mm
Medium Drawer (x2):515 x 305 x 80mm
Cupboard (x1):610 x 295 x 425mm

Type Topchest & rollcab
Colour Black
Number of Drawers 13
Cupboard (x1) 610 x 295 x 425mm
Lifetime Warranty No
Medium Drawer (x1) 510 x 220 x 80mm
Medium Drawer (x2) 515 x 305 x 80mm
Nett Weight 34.53KG
Width 615mm

Reviews

Be the first to submit a review

Trustpilot