Sealey AP2505B Rollcab 5 Drawer with Ball Bearing Runners - Black/grey

MPN
AP2505B
Brand
Sealey
EAN-13
5054630209055
Order Code
89-5238
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features smooth 25mm ball-bearing drawer slides, side handle, cylinder lock and, for additional security, rear locking bars to secure drawers when not in use. Supplied with two keys.
  • Features smooth 25mm ball-bearing drawer slides, side handle, cylinder lock and, for additional security, rear locking bars to secure drawers when not in use.
  • Supplied with two keys.
  • Overall Size (W x D x H): with handle; 680 x 330 x 765mm, without handle; 615 x 330 x 765mm.
  • 2 Year Guarantee*.
  • Model No. AP2505B

Model NoAP2505B
Specification (W x D x H):
Overall Size:620 x 330 x 770mm
Large Drawer (x5):510 x 270 x 100mm

Type Rollcab
Colour Black
Number of Drawers 5
Large Drawer (x5) 510 x 270 x 100mm
Lifetime Warranty No
Nett Weight 22.5kg
Overall Size (W x D x H) with handle; 680 x 330 x 765mm, without handle; 615 x 330 x 765mm.
Width 615mm

Reviews

Be the first to submit a review

Trustpilot