Sealey AP2406 Rollcab 6 Drawer with Ball Bearing Runners

MPN
AP2406
Brand
Sealey
EAN-13
5024209154079
Order Code
89-5905
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £495.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy gauge steel with double wall construction for extra strength and durability. Ball-bearing drawer slides provide superior performance and carry heavier loads. Each drawer fitted with catch to prevent unexpected opening when being transported around the workshop. Added security provided by side mounted cylinder lock, supplied with two keys. Rubber grip side handles for comfort and ease when manoeuvring. Unique design incorporates perforated side panels for hanging tools and accessories. Ideally suited for the Premier range of Modular Tool Trays. Rust and solvent resistant powder coated finish. Fitted with anti-shock protection on all four corners to prevent accidental damage. Rollcabs feature two Ø125mm swivel castors with large toe locks and two fixed wheels. Tough composite top for fitting and securing topchest or can be used as a workstation. Comprehensive range of accessories available.
  • Heavy gauge steel with double wall construction for extra strength and durability
  • Ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Each drawer fitted with catch to prevent unexpected opening when being transported around the workshop.
  • Added security provided by side mounted cylinder lock, supplied with two keys.
  • Rubber grip side handles for comfort and ease when manoeuvring.
  • Rust and solvent resistant powder coated finish.
  • Fitted with anti-shock protection on all four corners to prevent accidental damage.
  • Rollcabs feature two Ø125mm swivel castors with large toe locks and two fixed wheels.
  • Tough composite top for fitting and securing topchest or can be used as a workstation.
  • Unique design fitted with perforated side panels for hanging tools and accessories.
  • Overall Size (W x D x H): 765 x 465 x 960mm.
  • Heavy gauge steel with double wall construction for extra strength and durability.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Each drawer fitted with catch to prevent unexpected opening when being transported around the workshop.
  • Added security provided by side mounted cylinder lock, supplied with two keys.
  • Rubber grip side handles for comfort and ease when manoeuvring.
  • Unique design incorporates perforated side panels for hanging tools and accessories.
  • Ideally suited for the Premier range of Modular Tool Trays.
  • Rust and solvent resistant powder coated finish.
  • Fitted with anti-shock protection on all four corners to prevent accidental damage.
  • Rollcabs feature two Ø125mm swivel castors with large toe locks and two fixed wheels.
  • Tough composite top for fitting and securing topchest or can be used as a workstation.
  • Comprehensive range of accessories available.
  • Overall Size (W x D x H): 765 x 465 x 960mm
  • 10 Year Guarantee*.
  • Model No. AP2406
Type Rollcab
Colour Red
Number of Drawers 6
Large Drawer (x2) 535 x 400 x 130mm
Lifetime Warranty No
Medium Drawer (x3) 535 x 400 x 60mm
Nett Weight 59.72kg
Overall Size 765 x 465 x 960mm
Width 766mm
X-Large Drawer (x1) 535 x 400 x 195mm

Reviews

Be the first to submit a review

Trustpilot