Sealey AP225 Topchest 5 Drawer with Ball Bearing Slides - Red

MPN
AP225
Brand
Sealey
EAN-13
5054511148527
Order Code
94-2978
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £197.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features recessed carry handles, smooth 35mm ball-bearing slides and a cylinder lock with locking bar to secure the drawers in place for additional security. Supplied with two keys.
  • Features recessed carry handles, smooth 35mm ball-bearing slides and a cylinder lock with locking bar to secure the drawers in place for additional security.
  • Supplied with two keys.
  • Overall Size (W x D x H): 660 x 305 x 430mm.
  • Small Drawer (x4): 565 x 270 x 45mm.
  • Medium Drawer (x1): 565 x 270 x 70mm.
  • 2 Year Guarantee*.
  • Model No. AP225
Colour Red
Number of Drawers 5
Lifetime Warranty No
Medium Drawer (x1) 565 x 270 x 70mm
Nett Weight 20.33kg
Overall Size 660 x 305 x 430mm
Small Drawer (x4) 565 x 270 x 45mm

Reviews

Be the first to submit a review

Trustpilot