Sealey AP22309BB Add-On Chest 3 Drawer with Ball Bearing Runners - Red/Grey

MPN
AP22309BB
Brand
Sealey
EAN-13
5051747504394
Order Code
89-7036
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Additional storage to be used with the rest of the American PRO® range. Features smooth 25mm ball-bearing drawer slides and cylinder lock for additional security. Supplied with two keys.
  • Additional storage to be used with the rest of the American PRO® range.
  • Features smooth 25mm ball-bearing drawer slides and cylinder lock for additional security.
  • Supplied with two keys.
  • Overall Size (W x D x H): 605 x 260 x 250mm.
  • Small Drawer (x2): 510 x 220 x 50mm.
  • Medium Drawer (x1): 510 x 220 x 65mm.
  • 2 Year Guarantee*.
  • Model No. AP22309BB
Type Add-on chest
Colour Red
Number of Drawers 3
Lifetime Warranty No
Medium Drawer (x1) 510 x 220 x 65mm
Nett Weight 8.13kg
Overall Size 605 x 260 x 250mm
Small Drawer (x2) 510 x 220 x 50mm
Width 604mm

Reviews

Be the first to submit a review

Trustpilot