Q. What is the external width of the largest drawer at its widest point?
A. Hi Peter, thank you for your question. 510mm is the width of the requested drawer.
| Type | Topchest |
|---|---|
| Colour | Red |
| Number of Drawers | 6 |
| Lifetime Warranty | No |
| Medium Drawer (x1) | 510 x 220 x 80mm |
| Nett Weight | 10.97KG |
| Overall Size | 600 x 260 x 340mm |
| Small Drawer (x2) | 510 x 220 x 35mm |
| Small Split Drawer (x3) | 150 x 220 x 35mm |
| Width | 600mm |
Q. What is the external width of the largest drawer at its widest point?
A. Hi Peter, thank you for your question. 510mm is the width of the requested drawer.