Sealey AP2200BBHV Topchest & Rollcab Combi 6 Drawer Ball Bearing Slides Grn/Grey

MPN
AP2200BBHV
Brand
Sealey
EAN-13
5054630226588
Order Code
94-2971
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Green Purple
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £169.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The economical way to buy American PRO® Ball-Bearing quality tool chests. Supplied packed one inside the other. This mid-size combo has smooth 25mm ball-bearing slides and all the features of the professional chests except that the rollcab is not lockable and the castors are Ø75mm. These boxes are not interchangeable with the rest of the American PRO® Ball-Bearing Range (except for the AP22309BB range of mid-boxes).
  • The economical way to buy American PRO® Ball-Bearing quality tool chests.
  • Supplied packed one inside the other.
  • This mid-size combo has smooth 25mm ball-bearing slides and all the features of the professional chests except that the rollcab is not lockable and the castors are Ø75mm.
  • Overall Sizes (W x D x H): Topchest - 600 x 260 x 340mm, Rollcab - 615 x 295 x 700mm.
  • Not interchangeable with the rest of the American PRO® Range (except for the AP22309BB range of mid-boxes).
  • 2 Year Guarantee*.
  • Model No. AP2200BBHV
Colour Green
Number of Drawers 6
Cupboard (x1) 610 x 275 x 375mm
Lifetime Warranty No
Medium Drawer (x1) 510 x 225 x 85mm
Medium Drawer (x2) 515 x 275 x 65mm
Nett Weight 22.47kg
Small Drawer (x3) 510 x 225 x 35mm

Reviews

Be the first to submit a review

Trustpilot