Sealey AP2200BBCP Topchest & Rollcab Combi 6 Drawer + Ball Bearing Slides Purple

MPN
AP2200BBCP
Brand
Sealey
EAN-13
5054630169052
Order Code
94-2970
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Purple
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £169.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The economical way to buy American PRO® Ball-Bearing quality tool chests. Supplied packed one inside the other. This mid-size combo has smooth 25mm ball-bearing slides and all the features of the professional chests, except that the rollcab is not lockable and the castors are Ø75mm. These boxes are not interchangeable with the rest of the American PRO® Ball-Bearing Range (except for the AP22309BB range of mid-box tool chests).
  • The economical way to buy American PRO® Ball-Bearing quality tool chests.
  • Supplied packed one inside the other.
  • This mid-size combo has smooth 25mm ball-bearing slides and all the features of the professional chests except that the rollcab is not lockable and the castors are Ø75mm.
  • Overall Sizes (W x D x H): Topchest - 612 x 260 x 340mm, Rollcab - 615 x 295 x 700mm.
  • Not interchangeable with the rest of the American PRO® Range (except for the AP22309BB range of mid-box tool chests).
  • 2 Year Guarantee*.
  • Model No. AP2200BBCP
Colour Purple
Number of Drawers 6
Cupboard (x1) 610 x 275 x 375mm
Lifetime Warranty No
Medium Drawer (x1) 510 x 225 x 85mm
Medium Drawer (x2) 515 x 275 x 65mm
Nett Weight 22.47kg
Small Drawer (x3) 510 x 225 x 35mm

Reviews

Be the first to submit a review

Trustpilot