Sealey AP2200BB Topchest & Rollcab Combination 6 Drawer - BB Runners - Red/Grey

MPN
AP2200BB
Brand
Sealey
EAN-13
5051747504332
Order Code
89-0288
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The economical way to buy American PRO® Ball-Bearing quality tool chests. Supplied packed one inside the other. This mid-size combo has smooth 25mm ball-bearing slides and all the features of the professional chests, except that the rollcab is not lockable and the castors are Ø75mm. These boxes are not interchangeable with the rest of the American PRO® Ball-Bearing Range (except for the AP22309BB range of mid-boxes).
  • The economical way to buy American PRO® Ball-Bearing quality tool chests.
  • Supplied packed one inside the other.
  • This mid-size combo has smooth 25mm ball-bearing slides and all the features of the professional chests except that the rollcab is not lockable and the castors are Ø75mm.
  • Overall Sizes (W x D x H): Topchest - 600 x 260 x 340mm, Rollcab - 615 x 295 x 700mm.
  • Not interchangeable with the rest of the American PRO® Range (except for the AP22309BB range of mid-boxes).
  • 2 Year guarantee*.
  • Model No. AP2200BB
Type Topchest & rollcab
Colour Red
Number of Drawers 6
Cupboard (x1) 610 x 275 x 375mm
Lifetime Warranty No
Medium Drawer (x1) 510 x 225 x 85mm
Medium Drawer (x2) 515 x 275 x 65mm
Nett Weight 20.61kg
Small Drawer (x3) 510 x 225 x 35mm
Width 610mm

Reviews

Be the first to submit a review

Trustpilot