Sealey AL419 Autel EOBD Code Reader - Live Data, Tech Tips

MPN
AL419
Brand
Sealey
EAN-13
5051747877870
Order Code
89-9436
Country of Origin
China

Discontinued


Save time and money and take the guess-work out of your fault-finding and diagnosis with Autel’s CAN enabled EOBD diagnostic tools. Every technician should have one! They allow the interrogation of the vehicle’s ECU to determine the performance of essential emission-based information, to read and clear Diagnostic Trouble Codes (DTCs) and to obtain vital performance data from the vehicle’s engine and transmission (Petrol 2001 onwards and Diesel 2004 onwards). The competitively priced AL301 EOBD tool works with OBDII / EOBD compliant vehicles and is supplied with a code reference manual with over 7,000 DTC definitions. The sophisticated AL419 EOBD tool delivers in-depth data with added features not found on other tools at the same price. The unit is loaded with trouble-shooter code tips and repair information to help the technician fault find and diagnose problems more quickly and effectively. There is also a built-in data library lookup. All can be updated via web-based downloads using the USB cable supplied.

Model NoAL419
Nett Weight:0.74Kg
Application(s):All Petrol 2001on and Diesel 2004on OBDII / EOBD compliant vehicles
EOBD Code Reader Features:
Function Description:Function Application:
Works with all (Petrol 2001 onwards and Diesel 2004) OBDII / EOBD compliant vehicles:Yes
Scans for Diagnostic Trouble Codes (DTC) - The cause of the 'Engine and Transmission' Malfunction Indicator Light' (MIL):Yes
Scans for pending DTCs:Yes
Retrieves generic (P0, P2, P3 & U10) and manufacturer specific (P1, P3 & U1) DTCs:Yes
Turns off MIL light, clears DTCs and resets monitors:Yes
Displays DTC definitions on screen:Yes
View freeze-frame data:Yes
Displays monitor and I/M readiness status (emissions):Yes
Patented One-Click I/M readiness button (emissions):Yes
Retrieves vehicle information (VIN, CID & CVN):Yes
Supports CAN and other current EOBD Protocols:Yes
Supports the new extended sensor list (SAE J1979 - 2007):Yes
Reads live ECU/PCM data stream:Yes
Displays live O2 sensor data:Yes
Graphing function for live data:n/a
Read, store and playback live sensor data:n/a
Performs 'modules present' test:Yes
Print out data via PC - Compatibility; Vista, XP, Win7/8/10:Yes
Update software via the internet - Compatibility; Vista, XP, Win7/8/10:Yes
Built-in EOBD library lookup:Yes
Troubleshooter code tips and repair information guide:Yes




Type Code reader
Version EOBD

Trustpilot