Q. will this reader reset engine management light
A. Hi Mathew, thank you for your question. This is a code reader only, please see the instructions here.
Save time and money and take the guess-work out of your fault-finding and diagnosis with Autel’s CAN enabled EOBD diagnostic tools. Every technician should have one! They allow the interrogation of the vehicle’s ECU to determine the performance of essential emission-based information, to read and clear Diagnostic Trouble Codes (DTCs) and to obtain vital performance data from the vehicle’s engine and transmission (Petrol 2001 onwards and Diesel 2004 onwards). The competitively priced AL301 EOBD tool works with OBDII/EOBD compliant vehicles and is supplied with a code reference manual with over 7,000 DTC definitions. The sophisticated AL419 EOBD tool delivers in-depth data with added features not found on other tools at the same price. The unit is loaded with trouble-shooter code tips and repair information to help the technician fault find and diagnose problems more quickly and effectively. There is also a built-in data library lookup. All can be updated via web-based downloads using the USB cable supplied.
| Model No | AL301 |
| Nett Weight: | 0.31Kg |
| Application(s): | All Petrol 2001on and Diesel 2004on OBDII / EOBD compliant vehicles |
| EOBD Code Reader Features: | |
| Function Description: | Function Application: |
| Works with all (Petrol 2001 onwards and Diesel 2004) OBDII / EOBD compliant vehicles: | Yes |
| Scans for Diagnostic Trouble Codes (DTC) - The cause of the 'Engine and Transmission' Malfunction Indicator Light' (MIL): | Yes |
| Scans for pending DTCs: | Yes |
| Retrieves generic (P0, P2, P3 & U10) and manufacturer specific (P1, P3 & U1) DTCs: | Yes |
| Turns off MIL light, clears DTCs and resets monitors: | Yes: |
| Displays DTC definitions on screen: | n/a |
| View freeze-frame data: | n/a |
| Displays monitor and I/M readiness status (emissions): | Yes |
| Patented One-Click I/M readiness button (emissions): | n/a |
| Retrieves vehicle information (VIN, CID & CVN): | Yes: |
| Supports CAN and other current EOBD Protocols: | Yes |
| Supports the new extended sensor list (SAE J1979 - 2007): | n/a |
| Reads live ECU/PCM data stream: | n/a |
| Displays live O2 sensor data: | n/a: |
| Graphing function for live data: | n/a |
| Read, store and playback live sensor data: | n/a |
| Performs 'modules present' test: | n/a: |
| Print out data via PC - Compatibility; Vista, XP, Win7: | n/a: |
| Update software via the internet - Compatibility; Vista, XP, Win7: | n/a |
| Built-in EOBD library lookup: | n/a |
| Troubleshooter code tips and repair information guide: | n/a |
| Type | Code reader |
|---|---|
| Version | EOBD |
Q. will this reader reset engine management light
A. Hi Mathew, thank you for your question. This is a code reader only, please see the instructions here.