Sealey AK9991 Inclinometer Digital with Laser

MPN
AK9991
Brand
Sealey
EAN-13
5054630289866
Order Code
94-5555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Digital inclinometer with laser line and four magnetic sides for measuring angles and tilt percentages on metal and other surfaces. Wide range of uses including setting suspension camber and caster, collision avoidance bumper mounted radar and parking assist systems. Absolute zero measure on any flat surface with accuracy ±0.2° and measuring range 4 x 90°. Large backlit LCD display makes it easier to see in a low-lit environment. Power supply 3.7V lithium battery. USB Type-C (cable included).
  • Digital inclinometer with laser line and four magnetic sides for measuring angles and tilt percentages on metal and other surfaces.
  • Wide range of uses including setting suspension camber and caster, collision avoidance bumper mounted radar and parking assist systems.
  • Absolute zero measure on any flat surface with accuracy ±0.2° and measuring range 4 x 90°.
  • Large backlit LCD display makes it easier to see in a low-lit environment.
  • Power supply 3.7V lithium battery.
  • USB Type-C (cable included).
  • Model No. AK9991
Type Digital Inclinometer
Nett Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot