Sealey AK9894 Heavy Lift Suction Cup with Vacuum Grip Indicator

MPN
AK9894
Brand
Sealey
EAN-13
5054630614019
Order Code
89-5127
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy lift capacity of 110kg. Cup Diameter: Ø303mm/8”. Integrated pressure gauge to monitor and adjust suction power. Green line indicator to warn of vacuum loss. Release valve lever for quick removal. Fast attachment on rough, smooth, non-porous flat surfaces. 4-Layer rubber lip design for increased safety and prevention from overloading. Complete corrosion resistant finish. Supplied in storage case.
  • Heavy lift capacity of 110kg.
  • Cup Diameter: Ø303mm/8”.
  • Integrated pressure gauge to monitor and adjust suction power.
  • Green line indicator to warn of vacuum loss.
  • Release valve lever for quick removal.
  • Fast attachment on rough, smooth, non-porous flat surfaces.
  • 4-Layer rubber lip design for increased safety and prevention from overloading.
  • Excellent for handling various materials such glass, tiles, stones, slabs and more.
  • Complete corrosion resistant finish.
  • Supplied in storage case.
  • Model No. AK9894
Type Suction lifter
Capacity 80kg
Cup Diameter Ø303/8"
Maximum Lift Capacity 110kg
Nett Weight 1.15kg
Size 206mm

Reviews

Be the first to submit a review

Trustpilot