Sealey AK9891 Suction Gripper Single Head 120mm

MPN
AK9891
Brand
Sealey
EAN-13
5024209546003
Order Code
89-1386
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ø120mm Rubber suction grip prevents damage to surface. Designed for handling glass, tiles, plastic, sheet metal and other non-porous material. Suction vacuum controlled by locking handle.
  • Ø120mm Rubber suction grip prevents damage to surface.
  • Designed for handling glass, tiles, plastic, sheet metal and other non-porous materials.
  • Suction vacuum controlled by locking handle.
  • Will hold up to 25kg in horizontal position.
  • Model No. AK9891
Type Suction lifter
Capacity 25kg
Cup Diameter Ø120mm
Maximum Lift Capacity 25kg (Horizontal)
Nett Weight 0.28kg
Size 120mm

Reviews

Be the first to submit a review

Trustpilot