Sealey AK988 Rubber Measuring Tape 3mtr(10ft) x 16mm Metric/imperial

MPN
AK988
Brand
Sealey
EAN-13
5024209534291
Order Code
89-1384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 62 in stockFurther 100 despatched in 2 working days

High-visibility composite case with rubber cover, wrist strap and belt clip. Steel blade with Metric and Imperial scale and magnetic tip. Strong rewind mechanism with slide-button lock and side and base mounted push-button locks for added versatility.
  • High-visibility composite case with rubber cover, wrist strap and belt clip.
  • Steel blade with Metric and Imperial scale and magnetic tip.
  • Strong rewind mechanism with slide-button lock plus side and base mounted push-button locks for added versatility.
  • Lifetime guarantee*.
  • Model No. AK988
Type Tape measure
Measuring Length 3m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 16mm
Body Rubber
Lifetime Warranty Yes
Nett Weight 0.11kg
Tape length 3m(10ft)
Tape Width 16mm

Reviews

Be the first to submit a review

Trustpilot