Sealey AK9867 Spirit Level 900mm

MPN
AK9867
Brand
Sealey
EAN-13
5054511707014
Order Code
94-0088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1mm Aluminium box beam section level. Powder coated for corrosion resistance. Accuracy 1mm in 1m (0.057°). Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°. Precision milled face on top and bottom.
  • 1mm Aluminium box beam section level.
  • Powder coated for corrosion resistance.
  • Accuracy 1mm in 1m (0.057°).
  • Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°.
  • Precision milled face on top and bottom.
  • Lifetime guarantee*.
  • Model No. AK9867
Type Spirit Level
Length 900mm
Lifetime Warranty Yes
Nett Weight 606g
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot