Sealey AK9863 Spirit Level 600mm

Order Code:

94-0084

Brand: Sealey MPN: AK9863 EAN-13: 5054511706826
  • Quickly find another product in this range by Length:

    600mm 900mm
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/04/2026

1mm Aluminium box section level. Powder coated for corrosion resistance. Accuracy 1mm in 1m (0.057°). Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°. Base with precision milled face.
  • 1mm Aluminium box section level.
  • Powder coated for corrosion resistance.
  • Accuracy 1mm in 1m (0.057°).
  • Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°.
  • Base with precision milled face.
  • Lifetime guarantee*.
  • Model No. AK9863
Type Spirit Level
Length 600mm
Number of Vials 3
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot