Sealey AK9821 Metal Punch Set 14pc

MPN
AK9821
Brand
Sealey
EAN-13
5024209317955
Order Code
89-1383
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Heavy-duty drop-forged and heat treated steel punch body with compound lever action. Suitable for precision punching of holes in steel, aluminium, brass, copper and plastic. Fitted with gauge for depth adjustment up to 50mm. Suitable for materials up to 14 gauge. Punches and dies hardened to 55-60 HRC. Supplied in storage case.
  • Heavy-duty drop-forged and heat treated steel punch body with compound lever action.
  • Suitable for precision punching of holes in steel, aluminium, brass, copper and plastic.
  • Fitted with gauge for depth adjustment up to 50mm.
  • Suitable for materials up to 14 gauge.
  • Punches and dies hardened to 55-60 HRC.
  • Sizes: 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 9/32"".
  • Supplied in storage case.
  • Model No. AK9821
Type Metal punch set
Contents Punch & Die Sizes; 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 9/32"
Nett Weight 1.38kg

Reviews

Be the first to submit a review

Trustpilot