Sealey AK97327 Premier Precision Screwdriver Set 25pc

MPN
AK97327
Brand
Sealey
EAN-13
5054630238901
Order Code
94-5552
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality S2 steel shafts with shot blasted and blackened tips. Contoured handle with soft rubber grip for added control, includes hanging holes. Spinner top enables fingertip control of driver. Supplied in storage pouch.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • High quality S2 steel shafts with shot blasted and blackened tips.
  • Contoured handles with soft rubber grip for added control, includes hanging holes.
  • Spinner top enables fingertip control of driver.
  • Contents: Slotted; 1.5, 2, 2.5, 3, 3.5, 4mm, Phillips; #000, #00, #0, #1 x 3.5, #1 x 4, Hex; 1.5, 2, 2.5, 3, 3.5, 4, 4.5mm, TRX-Star*; T5, T6, T7, T8, T9, T10, T15.
  • Supplied in storage pouch.
  • Lifetime guarantee*.
  • Model No. AK97327
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 1.5, 2, 2.5, 3, 3.5, 4mm, Phillips; 000, 00, 0, 1 x 3.5, 1 x 4, Hex; 1.5, 2, 2.5, 3, 3.5, 4, 4.5mm, TRX-Star*; T5, T6, T7, T8, T9, T10, T15
Nett Weight 0.600kg

Reviews

Be the first to submit a review

Trustpilot