Sealey AK9651M Micrometer Set 3pc Metric

MPN
AK9651M
Brand
Sealey
EAN-13
5054511913224
Order Code
89-1363
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.21
10+ £70.34
50+ £68.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprising three Metric micrometers. Steel yoke, satin chrome finished thimble and sleeve with heavily machined knurling and locking mechanism. Supplied in foam lined, storage case with two calibrated spacers and thimble wrench.
  • Set includes three external micrometers ranging from 0-75mm.
  • Supplied with extension sets and adjusting wrench.
  • Lifetime guarantee*.
  • Model No. AK9651M
Type External micrometer
Accuracy Various
Imperial or Metric Metric
Maximum Measurement 0 to 75mm
Analogue/Digital Analogue
Contents 0-25, 25-50, 50-75mm
Lifetime Warranty Yes
Nett Weight 0.62kg

Reviews

Be the first to submit a review

Trustpilot