Sealey AK9642 Steel Rule 600mm/24"

MPN
AK9642
Brand
Sealey
EAN-13
5024209277327
Order Code
89-0727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 100 despatched in 2 working days

High quality steel rule permanently marked in Metric and Imperial graduations. Includes hanging hole.
  • High quality steel rule permanently marked in Metric and Imperial graduations.
  • Includes hanging hole.
  • Lifetime guarantee*.
  • Model No. AK9642
Type Metal rule
Length 600mm/24"
Lifetime Warranty Yes
Material Steel
Nett Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot