Q. would I be able to measure thickness of a thin paper
A. Thanks for your question. Since this product measures down to 0.01mm, it would have limited suitability for measuring the thickness of individual sheets of standard copier paper.
| Type | External micrometer |
|---|---|
| Accuracy | 0.01mm |
| Imperial or Metric | Metric |
| Maximum Measurement | 0 to 12.7mm |
| Analogue/Digital | Digital |
| Battery | 1 x LR44 (supplied) |
| Graduation | 0.01mm(0.0005") |
| Lifetime Warranty | No |
| Nett Weight | 0.15kg |
| Range | 0-12.7mm(0-0.5") |
Q. would I be able to measure thickness of a thin paper
A. Thanks for your question. Since this product measures down to 0.01mm, it would have limited suitability for measuring the thickness of individual sheets of standard copier paper.