Sealey AK9637D Digital Measuring Set 2pc

MPN
AK9637D
Brand
Sealey
EAN-13
5024209690461
Order Code
89-2563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

7-Button digital micrometer with satin chrome thimble and sleeve with hardened and tempered, satin finish stainless steel digital vernier caliper. Large, easy-to-read LCD read-outs. Displays switchable between Metric and Imperial units. Zero display at any point allows comparative measurement. Supplied in storage case with micrometer adjustment wrench.
  • 150mm(6"") Digital vernier caliper and 25mm(1"") micrometer.
  • Large, easy-to-read LCD read-outs.
  • Displays switchable between Metric and Imperial units.
  • Supplied in storage case with micrometer adjustment wrench.
  • Model No. AK9637D
Type Tool set
Length 150mm
Accuracy 0.01mm(0.0005")
Accuracy <100mm ±0.02mm(0.001")
Accuracy 100-150mm ±0.03mm(0.001")
Display Type Digital
Graduation 0.001mm(0.00005")
Lifetime Warranty No
Material Stainless steel
Nett Weight 0.71kg
Resolution 0.01mm(0.0005")

Reviews

Be the first to submit a review

Trustpilot