Sealey AK962 Vernier Caliper 150mm(6") (0.02mm - 1/1000" Acc)

MPN
AK962
Brand
Sealey
EAN-13
5054630037429
Order Code
89-1358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 100 despatched in 2 working days

High quality, hardened and tempered stainless steel caliper with exterior/interior measurement and depth gauge. Metric and imperial scales graduated in 0.02mm and 0.001"". Supplied in storage case.
  • Traditional pattern stainless steel vernier caliper with exterior/interior measurement and depth gauge.
  • Accurate to 0.02mm or 1/1000"".
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK962
Type Vernier caliper
Length 0-150mm(0-6")
Accuracy 0.02mm
Display Type Analogue
Material Stainless steel
Nett Weight 0.18kg
Range 0-150mm(0-6")
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot