Sealey AK961M Dial Gauge Indicator 10mm Travel Metric

MPN
AK961M
Brand
Sealey
EAN-13
5054630024696
Order Code
89-1357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision mechanism with Ø58mm dial and locking, rotating bezel. Interchangeable foot. Fitted with mounting lug.
  • Precision mechanism with Ø58mm dial and locking, rotating bezel.
  • Interchangeable foot.
  • Fitted with mounting lug.
  • Lifetime guarantee*.
  • Model No. AK961M
Type Metric
Accuracy ± 0.01mm
Maximum Measurement 10mm
Deflection/Travel 10mm
Graduation 0.01mm
Lifetime Warranty Yes
Measurement Range 0 to 10mm
Nett Weight 0.1kg
Shank Size Ø8mm

Reviews

Be the first to submit a review

Trustpilot