Sealey AK9568 Premier Low Profile Jaw Adjustable Wrench 140mm

MPN
AK9568
Brand
Sealey
EAN-13
5054630580420
Order Code
43-3950
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated Chrome Vanadium steel. Precision ground, fully polished jaws with Metric calibration for accuracy. Low profile ultra-thin 2mm jaws allow better access in tight spaces. Black phosphate finish for long term corrosion resistance. Hanging hook for easy storage solutions.
  • Hardened and heat treated Chrome Vanadium steel.
  • Precision ground, fully polished jaws with Metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Low profile ultra-thin 2mm jaws allow greater access in tight spaces.
  • Jaw Capacity: 30mm.
  • Length: 140mm.
  • Lifetime guarantee*.
  • Model No. AK9568
Type Adjustable Wrenches
Jaw Capacity 30mm
Length 141mm

Reviews

Be the first to submit a review

Trustpilot