Sealey AK9567 Adjustable Wrench Set 4pc

MPN
AK9567
Brand
Sealey
EAN-13
5054511860399
Order Code
94-4538
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws with Metric calibration for accuracy. Black phosphate finish for long term corrosion resistance. Slim raised lip style handle with hanging holes for alternative storage.
  • Hardened and heat treated high quality drop-forged steel.
  • Precision ground, fully polished offset jaws with Metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Slim raised lip style handle with hanging holes for alternative storage.
  • Set of four containing 150, 200, 250, 300mm wrenches.
  • Jaw Capacity: 19, 24, 27, 34mm.
  • Lifetime guarantee*.
  • Model No. AK9567
Type Adjustable wrench set
Jaw Capacity 19, 24, 27, 34mm
Lengths 150, 200, 250, 300mm
Nett Weight 1.357kg
Pieces 4

Reviews

Be the first to submit a review

Trustpilot