Sealey AK9562 Adjustable Wrench 250mm

MPN
AK9562
Brand
Sealey
EAN-13
5054511860252
Order Code
94-4533
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws with Metric calibration for accuracy. Black phosphate finish for long term corrosion resistance. Slim raised lip style handle with hanging hole for alternative storage.
  • Hardened and heat treated high quality drop-forged steel.
  • Precision ground, fully polished offset jaws with Metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Slim raised lip style handle with hanging hole for alternative storage.
  • Jaw Capacity: 27mm.
  • Lifetime guarantee*.
  • Model No. AK9562
Type Adjustable Spanner
Jaw Capacity 27mm
Length 250mm
Nett Weight 0.385kg

Reviews

Be the first to submit a review

Trustpilot