Sealey AK9560 Adjustable Wrench 150mm

MPN
AK9560
Brand
Sealey
EAN-13
5054511860412
Order Code
94-4531
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws with Metric calibration for accuracy. Black phosphate finish for long term corrosion resistance. Slim raised lip style handle with hanging hole for alternative storage.
  • Hardened and heat treated high quality drop-forged steel.
  • Precision ground, fully polished offset jaws with Metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Slim raised lip style handle with hanging hole for alternative storage.
  • Jaw Capacity: 19mm.
  • Lifetime guarantee*.
  • Model No. AK9560
Type Adjustable Spanner
Jaw Capacity 19mm
Length 150mm
Nett Weight 0.122kg

Reviews

Be the first to submit a review

Trustpilot