Sealey AK930 Needle Nose Pliers Set 3pc 280mm Ni-fe Finish

MPN
AK930
Brand
Sealey
EAN-13
5024209093590
Order Code
89-1341
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideally suited to applications with limited access. Nickel-Ferrous finish for corrosion resistance. Double dipped non-slip foam grip for added comfort and control.
  • Comprises Straight Nose, 45° Angle Nose and 90° Angle Nose Pliers.
  • Ideally suited to applications with limited access.
  • Nickel-Ferrous finish for corrosion resistance.
  • Double dipped non-slip foam grip for added comfort and control.
  • Lifetime guarantee*.
  • Model No. AK930
Type Various
Contents Straight Nose Pliers, 45° Angle Nose Pliers, 90° Angle Nose Pliers
Length 280mm
Lifetime Warranty Yes
Nett Weight 0.90kg
Number of Pieces 3

Reviews

Be the first to submit a review

Trustpilot