Sealey AK9240 Hammer-Thru Wood Chisel 8pc Set

MPN
AK9240
Brand
Sealey
EAN-13
5054511972436
Order Code
94-4530
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel. Bevel edged blades. Full length hammer-thru shafts with striking cap. Contoured handles with soft grips for added comfort and control. Supplied in storage case.
  • Chrome Vanadium steel.
  • Bevel edged blades.
  • Full length hammer-thru shafts with striking cap.
  • Contoured handles with soft grips for added comfort and control.
  • Contents: Chisels; 6, 12, 19, 25, 32, 38mm, 203mm Sharpening Stone, Honing Guide.
  • Supplied in storage case.
  • Model No. AK9240
Type Wood chisel Set
Blade Width Various
Contents Chisels; 6, 12, 19, 25, 32, 38mm, 203mm Sharpening Stone, Honing Guide.
Length 260mm
Nett Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot