Sealey AK9235 Hammer-Thru Wood Chisel 25mm

MPN
AK9235
Brand
Sealey
EAN-13
5054511972047
Order Code
94-4525
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Chrome Vanadium steel. Bevel edged blade. Full length hammer-thru shafts with striking cap. Contoured handles with soft grips for added comfort and control.
  • Chrome Vanadium steel.
  • Bevel edged blade.
  • Full length hammer-thru shafts with striking cap.
  • Contoured handles with soft grips for added comfort and control.
  • Model No. AK9235
Type Wood chisel
Blade Width 25mm
Number of Pieces 1
Length 260mm
Nett Weight 0.292kg

Reviews

Be the first to submit a review

Trustpilot