Sealey AK91SET Measuring Tool Set 4pc

MPN
AK91SET
Brand
Sealey
EAN-13
5054511511178
Order Code
94-3209
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Four most commonly used precision engineering measuring/checking devices, comprising of vernier caliper, micrometer, bevelled edge square and stainless steel rule. Supplied in storage case.
  • Four most commonly used precision engineering measuring/checking devices.
  • Contents: 200mm Vernier Caliper, 0-25mm Micrometer, 100 x 70mm Bevelled Edge Square, 150mm(6"") Stainless Steel Rule.
  • Supplied in storage case.
  • Model No. AK91SET
Type Tool set
Length 150mm
Bevelled Edge Square 100 x 70mm
Display Type Analogue
Graduation 0-0.01mm
Lifetime Warranty No
Nett Weight 0.77kg
Stainless Steel Ruler 150mm(6")

Reviews

Be the first to submit a review

Trustpilot