Sealey AK9148 Chisel Set 4pc Extra-Long

MPN
AK9148
Brand
Sealey
EAN-13
5051747889552
Order Code
89-9587
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Molybdenum steel. Hardened and tempered with a fully polished mirror finish. Supplied in tool roll.
  • Manufactured from Chrome Molybdenum steel.
  • Hardened and tempered with a fully polished mirror finish.
  • Contents: 12, 16, 19, 22mm.
  • Length: 350mm.
  • Supplied in tool roll.
  • Model No. AK9148
Type Chisel
Blade Width Various
Blade Material Chromium Vandium Steel
Number of Pieces 4
Contents 12, 16, 19, 22mm
Diameter 12, 16, 19, 22mm
Length 350mm
Lifetime Warranty No
Material Chrome molybdenum steel
Nett Weight 1.56kg

Reviews

Be the first to submit a review

Trustpilot