Sealey Parallel Pin Punch Set and Chisel Set

Sealey Brand: Sealey

Pin punch and chisel sets from Sealey manufactured from chrome molybdenum steel. Hardened and tempered with a fully polished mirror finish.

Description Image Product Buy Pricing (Ex VAT) Type Shank Diameter Blade Width Blade Material Contents Number of Pieces Diameter Nett Weight Length Lifetime Warranty Material
Sealey AK9147 Parallel Pin Punch Set 4pc Extra-Long
Sealey AK9147 Parallel Pin Punch Set 4pc Extra-Long
Standard range
Order code: 89-9586
MPN: AK9147

Despatched within 2 working days - 100 in stock
1+ £47.39
Price per unit Ex VAT
Parallel 10, 12, 14, 16mm Ø10, Ø12, Ø14, Ø16mm 1.85kg 350mm No Chrome molybdenum steel
Sealey AK9148 Chisel Set 4pc Extra-Long
Sealey AK9148 Chisel Set 4pc Extra-Long
Standard range
Order code: 89-9587
MPN: AK9148

Despatched within 2 working days - 100 in stock
1+ £44.69
Price per unit Ex VAT
Chisel Various Chromium Vandium Steel 12, 16, 19, 22mm 4 12, 16, 19, 22mm 1.56kg 350mm No Chrome molybdenum steel

Trustpilot