Sealey AK9147 Parallel Pin Punch Set 4pc Extra-Long

MPN
AK9147
Brand
Sealey
EAN-13
5051747889545
Order Code
89-9586
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Molybdenum steel. Hardened and tempered with a fully polished mirror finish. Ideal for commercial, industrial and agricultural applications. Supplied in tool roll.
  • Manufactured from Chrome Molybdenum steel.
  • Hardened and tempered with a fully polished mirror finish.
  • Ideal for commercial, industrial and agricultural applications.
  • Contents: Ø10, 12, 14, 16mm.
  • Length: 350mm.
  • Supplied in tool roll.
  • Model No. AK9147
Type Parallel
Shank Diameter 10, 12, 14, 16mm
Contents Ø10, Ø12, Ø14, Ø16mm
Length 350mm
Lifetime Warranty No
Material Chrome molybdenum steel
Nett Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot