Sealey AK9138 Prybar Extendable Adjustable Head 600-915mm

MPN
AK9138
Brand
Sealey
EAN-13
5051747509740
Order Code
89-7327
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty hardened and tempered Chrome Vanadium steel with blackened finish. Quick release locking mechanism retains extension at set increments giving 27 different shaft lengths from 600-915mm. Features 180° adjustable head, simply push button to adjust then release to lock into position. Ideal for commercial and agricultural use.
  • Heavy-duty hardened and tempered Chrome Vanadium steel extendable pry bar with blackened finish.
  • Quick release locking mechanism retains extension at set increments giving twenty seven different shaft lengths from 600-915mm.
  • Features 180° adjustable head, simply push button to adjust then release to lock into position.
  • Ideal for general force and alignment work.
  • Lifetime guarantee*.
  • Model No. AK9138
Type Pry & Wrecking Bars
Overall Length 915mm
Length 600-915mm (8mm Increments)
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.95kg

Reviews

Be the first to submit a review

Trustpilot