Sealey AK9105 Angle Prybar Set 4pc Heavy-duty

MPN
AK9105
Brand
Sealey
EAN-13
5024209711319
Order Code
89-0276
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty, angled shafts, manufactured from Chrome Molybdenum steel with blackened finish. Each fitted with comfortable soft grip handle and hammer cap.
  • Heavy-duty, angled shafts.
  • Chrome Molybdenum steel with blackened finish.
  • Comfortable soft grip handles with hammer cap.
  • Contents: 200, 300, 460, 610mm.
  • Lifetime guarantee*.
  • Model No. AK9105
Type Pry & Wrecking Bars
Overall Length Various
Contents 6 x 200, 8 x 300, 11 x 460, 11 x 610mm
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 1.66kg

Reviews

Be the first to submit a review

Trustpilot