Sealey AK9103 Prybar 900mm Straight Heavy-duty

MPN
AK9103
Brand
Sealey
EAN-13
5024209671873
Order Code
89-1324
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum Ø16mm steel shaft with satin chrome finish and comfortable soft grip handle with hammer cap.
  • Extra-heavy-duty pry bar.
  • Chrome Molybdenum Ø16mm steel shaft with satin chrome finish and comfortable soft grip handle with hammer cap.
  • 900mm x 16mm Square - Straight.
  • Lifetime guarantee*.
  • Model No. AK9103
Type Pry & Wrecking Bars
Overall Length 900mm
Length 900mm
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 1.94kg

Reviews

Be the first to submit a review

Trustpilot