Sealey AK9 MIG Gas Hose Adaptor 1.5m

MPN
AK9
Brand
Sealey
EAN-13
5054511836103
Order Code
89-1322
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Convert the small-bore hosing (normally Ø4mm OD) found on portable MIGs for use with industrial size gas regulators and cylinders. Order just the bull nose adaptor (120/432102) and hose (AK9) or a complete kit including regulator (REG/KIT/MZ or REG/KIT/MO).
  • Convert the small-bore hosing (normally Ø4mm OD) found on portable MIGs for use with industrial size gas regulators and cylinders.
  • Order just the adaptor and hose (AK9) or a complete kit including regulator (REG/KIT/MZ or REG/KIT/MO).
  • Model No. AK9
Type Mig gas hose adaptor
For Use With Sealey
Length 0.125m
Lifetime Warranty No
Nett Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot