Sealey AK8993 Socket Set 41pc 1/2Sq Drive WallDrive® Metric

MPN
AK8993
Brand
Sealey
EAN-13
5054511137156
Order Code
94-1894
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £100.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish. Standard sockets cover sizes from 8-32mm and deep sockets from 8-24mm. Features 48-tooth gear-to-gear comfort grip ratchet wrench with push-button quick release, extension bars, spark plug sockets, universal joint and 3/8""Sq Drive - 1/2""Sq Drive Male Adaptor. Supplied in storage case.
  • Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish.
  • Standard sockets cover sizes from 8-32mm and deep sockets from 8-24mm.
  • Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 125, 250mm, 1/2""Sq Drive 48-Tooth Gear-To-Gear Ratchet Wrench, Universal Joint, 3/8""Sq Drive - 1/2""Sq Drive Male Adaptor.
  • Supplied in a storage case.
  • Lifetime guarantee*.
  • Model No. AK8993
Contents Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 125, 250mm, 1/2"Sq Drive 48-Tooth Gear-to-Gear Ratchet Wrench, Universal Joint, 3/8"Sq Drive - 1/2"Sq Drive Male Adaptor
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 5.98kg

Reviews

Be the first to submit a review

Trustpilot