Sealey AK8987 Compact Head Ratchet Wrench 1/4"Sq Drive - Platinum Series

Order Code:

94-4514

Brand: Sealey MPN: AK8987 EAN-13: 5054511961409
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished micro satin finish. Compact head design and ultra-smooth 72-tooth ratchet action, allowing ratcheting in increments of 5° for ease of use in restricted areas. Textured soft grip handle for comfort and control. Features integrated socket spinner, flip reverse and quick release mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished micro satin finish.
  • Compact head design and ultra-smooth 72-tooth ratchet action, allowing ratcheting in increments of 5° for ease of use in restricted areas.
  • Textured soft grip handle for comfort and control.
  • Features integrated socket spinner, flip reverse and quick release mechanism.
  • Length: 130mm.
  • Model No. AK8987
  • • Chrome Vanadium steel ratchet wrench. • Hardened and tempered with a fully polished micro satin finish. • Compact head design and ultra-smooth 72-tooth ratchet action, allowing ratcheting in increments of 5° for ease of use in restricted areas. • Textured soft grip handle for comfort and control. • Features integrated socket spinner, flip reverse and quick release mechanism. • Length: 130mm. • Model No. AK8987
Length 130mm
Drive 1/4"Sq
Nett Weight 0.074kg
Ratchet 72T
Replacement Parts AK8987.RK - Repair Kit for AK8987 1/4"Sq Drive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot