Sealey AK8982 Ratchet Wrench 1/2"Sq Drive Compact Head 72-Tooth Flip Reverse

MPN
AK8982
Brand
Sealey
EAN-13
5054511121698
Order Code
94-1960
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished micro satin finish. Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas. Textured soft grip handle for comfort and control. Features flip reverse and quick release mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished micro satin finish.
  • Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas.
  • Textured soft grip handle for comfort and control.
  • Features flip reverse and quick release mechanism.
  • Lifetime guarantee*.
  • Model No. AK8982
Length 250mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.36kg
Ratchet 72-Tooth
Replacement Parts n/a

Reviews

Be the first to submit a review

Trustpilot