Sealey AK8981 Ratchet Wrench 3/8"Sq Drive Compact Head 72-Tooth Flip Reverse

MPN
AK8981
Brand
Sealey
EAN-13
5054511121681
Order Code
94-1959
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished micro satin finish. Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas. Textured soft grip handle for comfort and control. Features flip reverse and quick release mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished micro satin finish.
  • Compact head design and ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas.
  • Textured soft grip handle for comfort and control.
  • Features flip reverse and quick release mechanism.
  • Lifetime guarantee*.
  • Model No. AK8981
Length 195mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.20kg
Ratchet 72-Tooth
Replacement Parts n/a

Reviews

Be the first to submit a review

Trustpilot