Sealey AK8935 Premier Ratchet Wrench with Flip Reverse 3/8"Sq Drive

MPN
AK8935
Brand
Sealey
EAN-13
5054630203596
Order Code
94-5543
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 45-tooth gear-to-gear ratchet wrench, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse and push-button quick release. Polypropylene and TPV rubber soft, comfort grip.
  • Chrome Vanadium steel 45-tooth gear-to-gear ratchet wrench, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse, push-button and quick release.
  • Polypropylene and TPV rubber soft, comfort grip.
  • Lifetime guarantee*.
  • Model No. AK8935
Length 200mm
Drive 3/8"Sq
Nett Weight 0.308kg
Ratchet 45-Tooth

Reviews

Be the first to submit a review

Trustpilot