Sealey AK89002 Spline Socket Bit Set 26pc 3/8"Sq Drive - Platinum Series

MPN
AK89002
Brand
Sealey
EAN-13
5054511845402
Order Code
94-3692
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel spline bits. Sockets heat treated and chrome plated for resistance to corrosion. Fully polished micro satin finish with knurled ring to assist gripping with oily fingers. Supplied in storage case.
  • Forged Chrome Vanadium steel sockets with S2 steel spline bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Fully polished micro satin finish with knurled ring to assist gripping with oily fingers.
  • Contents: Length 48mm; M5, M6, M8, M9, M10, M12, M14, M16, Length 93mm; M5, M6, M8, M9, M10, M12, M14, Length 140mm; M5, M6, M8, M9, M10, M12, M14, Length 200mm; M8, M10, M12, M14.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK89002
Type Socket bit set
Contents 3/8"Sq Drive Spline Socket Bits; Length 48mm - M5, M6, M8, M9, M10, M12, M14, M16, Length 93mm - M5, M6, M8, M9, M10, M12, M14, Length 140mm - M5, M6, M8, M9, M10, M12, M14, Length 200mm - M8, M10, M12, M14
Drive 3/8"Sq
Maximum Length 200mm
Minimum Length 48mm
Nett Weight 3.25kg

Reviews

Be the first to submit a review

Trustpilot