Sealey AK89001 TRX-Star* Socket Bit Set 32pc 3/8"Sq Drive - Platinum Series

MPN
AK89001
Brand
Sealey
EAN-13
5054511845396
Order Code
94-3691
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £81.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets heat treated and chrome plated for resistance to corrosion. Fully polished micro satin finish with knurled ring to assist gripping with oily fingers. Supplied in storage case.
  • Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Fully polished micro satin finish with knurled ring to assist gripping with oily fingers.
  • Contents: Length 48mm; T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, Length 93mm; T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, Length 140mm; T40, T45, T50, T55, T60, T70, Length 200mm; T40, T45, T50, T55, T60, T70.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK89001
Type Socket bit set
Contents 3/8"Sq Drive TRX-Star* Socket Bits; Length 48mm - T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, Length 93mm - T20, T25, T27, T30, T40, T45, T50, T55, T60, T70, Length 140mm - T40, T45, T50, T55, T60, T70, Length 200mm - T40, T45, T50, T55, T60, T70
Drive 3/8"Sq
Maximum Length 200mm
Minimum Length 48mm
Nett Weight 3.45kg

Reviews

Be the first to submit a review

Trustpilot