Sealey AK89000 Hex Socket Bit Set 30pc 3/8"Sq Drive - Platinum Series

MPN
AK89000
Brand
Sealey
EAN-13
5054511845372
Order Code
94-3690
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £61.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets heat treated and chrome plated for resistance to corrosion. Fully polished micro satin finish with knurled ring to assist gripping with oily fingers. Supplied in storage case.
  • Drop-forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Fully polished micro satin finish with knurled ring to assist gripping with oily fingers.
  • Contents: Length 48mm; H5, H6, H7, H8, H10, H12, H14, H17, H19, Length 93mm; H5, H6, H7, H8, H10, H11, H12, H13, Length 140mm; H5, H6, H7, H8, H10, H12, H14, Length 200mm; H5, H6, H7, H8, H10, H12.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK89000
Type Socket bit set
Contents 3/8"Sq Drive Hex Socket Bits; Length 48mm; 5, 6, 7, 8, 10, 12, 14, 17, 19mm Length 93mm; 5, 6, 7, 8, 10, 11, 12, 13mm Length 140mm; 5, 6, 7, 8, 10, 12, 14mm Length 200mm; 5, 6, 7, 8, 10, 12mm
Drive 3/8"Sq
Nett Weight 3.35kg

Reviews

Be the first to submit a review

Trustpilot