Sealey AK8883 Pry/Wrecking Bar 770mm

MPN
AK8883
Brand
Sealey
EAN-13
5054630023651
Order Code
94-2171
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel shaft with blackened finish. Hardened and tempered. Shaft with cranked tips suitable for lining up components prior to assembly.
  • Length: 770mm.
  • Carbon steel shaft with blackened finish.
  • Hardened and tempered.
  • Shaft with cranked tips suitable for lining up components prior to assembly.
  • Lifetime guarantee*.
  • Model No. AK8883
Type Pry & Wrecking Bars
Overall Length 770mm
Length 770mm
Lifetime Warranty Yes
Nett Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot