Sealey AK884 Double End Flat Prybar

MPN
AK884
Brand
Sealey
EAN-13
5024209826990
Order Code
89-4695
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged, heat treated carbon steel. Features 30° and 90° offset claws with sharpened tips. Ideal for all forms of leverage, including opening packing cases, removing nails and taking apart wooden constructions.
  • Manufactured from drop-forged, heat treated carbon steel.
  • Features 30° and 90° offset claws with sharpened tips.
  • Ideal for opening packing cases, removing nails and taking apart wooden constructions.
  • Lifetime guarantee*.
  • Model No. AK884

Model NoAK884
Length:450mm
Nett Weight:0.71Kg

Type Double-ended pybar
Overall Length 450mm
Length 450mm
Lifetime Warranty Yes
Material Heat-treated steel
Nett Weight 0.71kg

Reviews

Be the first to submit a review

Trustpilot